onsemi Diode, 2-Pin DO-201AD MR856G

This image is representative of the product range

Bulk discount available

Subtotal 5 units (supplied on a continuous strip)*

$3.70

(exc. GST)

$4.05

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
5 +$0.74

*price indicative

Packaging Options:
RS Stock No.:
625-5313P
Mfr. Part No.:
MR856RLG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Diode Configuration

Single

Mounting Type

Through Hole

Number of Elements per Chip

1

Package Type

DO-201AD

Diode Technology

Silicon Junction

Maximum Forward Voltage Drop

1.25V

Pin Count

2

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+125 °C

Length

9.5mm

Width

5.3mm

Height

5.3mm

Dimensions

5.3 x 9.5 x 5.3mm

Diameter

5.3mm