Vishay 35 V 300 mA Fast Switching Diode Small Signal 2-Pin Quadro Melf LS4154GS08
- RS Stock No.:
- 443-3729
- Mfr. Part No.:
- LS4154GS08
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 50 units)*
$8.60
(exc. GST)
$9.45
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 10,850 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 600 | $0.172 | $8.60 |
| 650 - 1200 | $0.168 | $8.40 |
| 1250 + | $0.165 | $8.25 |
*price indicative
- RS Stock No.:
- 443-3729
- Mfr. Part No.:
- LS4154GS08
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Fast Switching Diode | |
| Mount Type | Surface | |
| Package Type | Quadro Melf | |
| Maximum Continuous Forward Current If | 300mA | |
| Peak Reverse Repetitive Voltage Vrrm | 35V | |
| Diode Configuration | Single | |
| Series | LS4154 | |
| Rectifier Type | Small Signal | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 2A | |
| Maximum Forward Voltage Vf | 1V | |
| Peak Reverse Current Ir | 100nA | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Recovery Time trr | 4ns | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Length | 3.5mm | |
| Width | 1.7 mm | |
| Height | 1.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Fast Switching Diode | ||
Mount Type Surface | ||
Package Type Quadro Melf | ||
Maximum Continuous Forward Current If 300mA | ||
Peak Reverse Repetitive Voltage Vrrm 35V | ||
Diode Configuration Single | ||
Series LS4154 | ||
Rectifier Type Small Signal | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 2A | ||
Maximum Forward Voltage Vf 1V | ||
Peak Reverse Current Ir 100nA | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Recovery Time trr 4ns | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Length 3.5mm | ||
Width 1.7 mm | ||
Height 1.5mm | ||
Automotive Standard No | ||
- LS4154 Fast Switching Diode Data Sheet
- ESD Control Selection Guide V1
- Application Note- Design Guidelines for Schottky Rectifiers
- Diodes Group Body Marking
- Application Note- Fundamentals of Rectifiers
- Application Note- High Speed Data Line Protection
- Application Note- Physical Explanation
- Application Note- Power Factor Correction with Ultrafast Diodes
- Application Note- Rectifiers for Power Factor Correction
- Application Note- Superectifier Design Brings New Level of Reliability to Surface Mount Comp
- Application Note- Trim and Form Process Reccomendation
Glass Passivated Junction Fast Switching Plastic Rectifier
Features
• Superectifier structure for high reliability condition
• Cavity-free glass-passivated junction
• Fast switching for high efficiency
• Low leakage current, typical IR less than 0.2 μA
• High forward surge capability
• Solder dip 275 °C max. 10 s, per JESD 22-B106
Typical Applications
High voltage rectification of G2 grid CRT and TV, snubber
circuit of Camera flash.
Mechanical Data
Case: DO-204AL, molded epoxy over glass body
Molding compound meets UL 94 V-0 flammability rating
Base P/N-E3 - RoHS-compliant, commercial grade
Terminals: Matte tin plated leads, solderable per
J-STD-002 and JESD 22-B102
E3 suffix meets JESD 201 class 1A whisker test
Polarity: Color band denotes cathode end
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 35 V 300 mA Fast Switching Diode Small Signal 2-Pin Quadro Melf
- Vishay Switching Diode, 2-Pin Quadro Melf BAS281-GS08
- Vishay 50 V 600 mA Diode Switching 2-Pin Quadro Melf LS4150GS08
- Vishay 50 V 600 mA Diode Switching 2-Pin Quadro Melf
- Vishay 40 V 200 mA Diode Schottky 2-Pin Quadro Melf
- Vishay 30 V 200 mA Diode Schottky 2-Pin Quadro Melf
- Vishay 40 V 200 mA Diode Schottky 2-Pin Quadro Melf LS103A-GS08
- Vishay 70 V 200 mA Diode General Purpose 2-Pin Quadro Melf BAQ134-GS08
