Nexperia General Purpose Diode, 250mA 200V, 2-Pin SOD-323 BAS321,135

Discontinued
RS Stock No.:
170-8055
Mfr. Part No.:
BAS321,135
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Diode Configuration

Single

Maximum Forward Current

250mA

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Reverse Voltage

200V

Package Type

SOD-323

Pin Count

2

Maximum Diode Capacitance

2pF

Maximum Operating Temperature

+150 °C

Length

1.8mm

Width

1.35mm

Height

1.05mm

Dimensions

1.8 x 1.35 x 1.05mm

Power Dissipation

300mW

Small Signal Switching Diodes, Nexperia


Features


Supports customised high density circuit designs

Low-leakage and high-voltage types available

High switching speeds

Low capacitance

Diodes and Rectifiers