- RS Stock No.:
- 166-1311
- Mfr. Part No.:
- PMBD914,215
- Brand:
- Nexperia
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each (On a Reel of 3000)
$0.033
(exc. GST)
$0.036
(inc. GST)
Units | Per unit | Per Reel* |
3000 - 12000 | $0.033 | $99.00 |
15000 + | $0.03 | $90.00 |
*price indicative |
- RS Stock No.:
- 166-1311
- Mfr. Part No.:
- PMBD914,215
- Brand:
- Nexperia
Technical data sheets
Legislation and Compliance
Product Details
Small Signal Switching Diodes, Nexperia
Features
Supports customised high density circuit designs
Low-leakage and high-voltage types available
High switching speeds
Low capacitance
Low-leakage and high-voltage types available
High switching speeds
Low capacitance
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | SOT-23 (TO-236AB) |
Diode Technology | Silicon Junction |
Maximum Forward Voltage Drop | 1.25V |
Pin Count | 3 |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +150 °C |
Length | 3mm |
Width | 1.4mm |
Height | 1mm |
Dimensions | 1 x 3 x 1.4mm |