Vishay 600 V 40 A Diode Switching 2-Pin DO-203AB VS-40HFR60
- RS Stock No.:
- 165-2368
- Mfr. Part No.:
- VS-40HFR60
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$716.40
(exc. GST)
$788.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 21 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 400 | $7.164 | $716.40 |
| 500 + | $6.447 | $644.70 |
*price indicative
- RS Stock No.:
- 165-2368
- Mfr. Part No.:
- VS-40HFR60
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Screw | |
| Product Type | Diode | |
| Package Type | DO-203AB | |
| Maximum Continuous Forward Current If | 40A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Diode Configuration | Stud Anode | |
| Series | VS-40HF | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 595A | |
| Maximum Forward Voltage Vf | 1.3V | |
| Peak Reverse Current Ir | 9mA | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 190°C | |
| Standards/Approvals | No | |
| Height | 22.9mm | |
| Length | 20.02mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Screw | ||
Product Type Diode | ||
Package Type DO-203AB | ||
Maximum Continuous Forward Current If 40A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Diode Configuration Stud Anode | ||
Series VS-40HF | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 595A | ||
Maximum Forward Voltage Vf 1.3V | ||
Peak Reverse Current Ir 9mA | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 190°C | ||
Standards/Approvals No | ||
Height 22.9mm | ||
Length 20.02mm | ||
Automotive Standard No | ||
Standard Recovery Rectifiers, 11A to 40A
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 600 V 40 A Diode Switching 2-Pin DO-203AB
- Vishay 600 V 40 A Diode Switching 2-Pin DO-203AB VS-40HF60
- Vishay 600 V 40 A Diode Fast Recovery 2-Pin DO-203AB
- Vishay 600 V 70 A Diode Switching 2-Pin DO-203AB
- Vishay 600 V 40 A Diode Fast Recovery 2-Pin DO-203AB VS-40HFL60S02
- Vishay 600 V 70 A Diode Switching 2-Pin DO-203AB VS-70HFR60
- Vishay 600 V 70 A Diode Switching 2-Pin DO-203AB VS-70HF60
- Vishay 600 V 70 A Diode Switching 2-Pin DO-203AB VS-70HFL60S02
