onsemi Switching Diode, 100mA 80V, 3-Pin SOT-346 (SC-59) M1MA152KT1G
- RS Stock No.:
- 145-3199
- Mfr. Part No.:
- M1MA152KT1G
- Brand:
- onsemi
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-3199
- Mfr. Part No.:
- M1MA152KT1G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Forward Current | 100mA | |
| Diode Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Maximum Reverse Voltage | 80V | |
| Package Type | SOT-346 (SC-59) | |
| Diode Technology | Silicon Junction | |
| Maximum Forward Voltage Drop | 1.2V | |
| Pin Count | 3 | |
| Maximum Diode Capacitance | 2pF | |
| Maximum Operating Temperature | +150 °C | |
| Length | 3.1mm | |
| Width | 1.7mm | |
| Height | 1.2mm | |
| Dimensions | 3.1 x 1.7 x 1.2mm | |
| Maximum Series Resistance @ Maximum IF | 100 Ω @ 100 mA | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Forward Current 100mA | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Maximum Reverse Voltage 80V | ||
Package Type SOT-346 (SC-59) | ||
Diode Technology Silicon Junction | ||
Maximum Forward Voltage Drop 1.2V | ||
Pin Count 3 | ||
Maximum Diode Capacitance 2pF | ||
Maximum Operating Temperature +150 °C | ||
Length 3.1mm | ||
Width 1.7mm | ||
Height 1.2mm | ||
Dimensions 3.1 x 1.7 x 1.2mm | ||
Maximum Series Resistance @ Maximum IF 100 Ω @ 100 mA | ||
- COO (Country of Origin):
- CN
