Vishay Switching Diode, 2A 600V, 2-Pin SOD-57 BYW54-TR
- RS Stock No.:
- 145-2326
- Mfr. Part No.:
- BYW54-TR
- Brand:
- Vishay
On back order for despatch 23/10/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (On a Reel of 5000)
$0.318
(exc. GST)
$0.35
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
5000 - 5000 | $0.318 | $1,590.00 |
10000 - 15000 | $0.312 | $1,560.00 |
20000 + | $0.307 | $1,535.00 |
*price indicative
- RS Stock No.:
- 145-2326
- Mfr. Part No.:
- BYW54-TR
- Brand:
- Vishay
Related links
- Vishay Switching Diode, 2A 600V, 2-Pin SOD-57 BYW54-TR
- STMicroelectronics Switching Diode, 2A 600V, 2-Pin DO-41 STTH2R06
- Vishay Switching Diode, 2A 100V, 2-Pin SOD-80 LL4148-GS08
- Vishay 1500V 2A, Rectifier Diode, 2-Pin SOD-57 BY448TAP
- Vishay, 600V Zener Diode Through Hole 2-Pin SOD-57
- Vishay 2000V 250mA, Fast Switching Diode Diode, 2-Pin SOD-57 BY203-20STAP
- Vishay, 600V Zener Diode ± 2% Through Hole 2-Pin SOD-57
- Vishay 600V 1A, Ultrafast Rectifiers Diode, 2-Pin SOD-57 BYV26C-TAP