- RS Stock No.:
- 121-9558
- Mfr. Part No.:
- MMBD3004S-7-F
- Brand:
- DiodesZetex
1025 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 3000)
$0.056
(exc. GST)
$0.062
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 3000 | $0.056 | $168.00 |
6000 - 9000 | $0.055 | $165.00 |
12000 + | $0.054 | $162.00 |
*price indicative
- RS Stock No.:
- 121-9558
- Mfr. Part No.:
- MMBD3004S-7-F
- Brand:
- DiodesZetex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Small Signal Switching Diodes, Diodes Inc
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Diodes and Rectifiers, Diodes Inc
Specifications
Attribute | Value |
---|---|
Diode Configuration | Series |
Maximum Forward Current | 225mA |
Mounting Type | Surface Mount |
Number of Elements per Chip | 2 |
Maximum Reverse Voltage | 300V |
Package Type | SOT-23 |
Diode Technology | Silicon Junction |
Pin Count | 3 |
Maximum Forward Voltage Drop | 1.25V |
Maximum Diode Capacitance | 5pF |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +150 °C |
Length | 3mm |
Width | 1.4mm |
Height | 1.1mm |
Dimensions | 3 x 1.4 x 1.1mm |
Related links
- Diodes Inc Dual Switching Diode, Series, 225mA 300V, 3-Pin SOT-23...
- onsemi Dual Switching Diode, Series, 225mA 250V, 3-Pin SOT-23 BAS21SLT1G
- Diodes Inc Switching Diode, 225mA 300V, 2-Pin SOD-123 BAV3004W-7-F
- Diodes Inc Dual Switching Diode, Series, 400mA 200V, 3-Pin SOT-23...
- Diodes Inc Dual Switching Diode, Series, 3-Pin SOT-23 MMBD7000HS-7-F
- Diodes Inc Dual Switching Diode, Series, 3-Pin SOT-323 BAV99W-7-F
- Diodes Inc Dual Switching Diode, Series, 3-Pin SOT-523 (SC-89) BAV99T-7-F
- Diodes Inc Dual Switching Diode, Series, 215mA 85V, 3-Pin SOT-523...