- RS Stock No.:
- 121-9465
- Mfr. Part No.:
- BAV70-7-F
- Brand:
- DiodesZetex
84000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 3000)
$0.035
(exc. GST)
$0.039
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 3000 | $0.035 | $105.00 |
6000 - 9000 | $0.035 | $105.00 |
12000 + | $0.035 | $105.00 |
*price indicative
- RS Stock No.:
- 121-9465
- Mfr. Part No.:
- BAV70-7-F
- Brand:
- DiodesZetex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Small Signal Switching Diodes, Diodes Inc
Diodes and Rectifiers, Diodes Inc
Specifications
Attribute | Value |
---|---|
Diode Configuration | Common Cathode |
Mounting Type | Surface Mount |
Number of Elements per Chip | 2 |
Package Type | SOT-23 |
Diode Technology | Silicon Junction |
Maximum Forward Voltage Drop | 1.25V |
Pin Count | 3 |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +150 °C |
Length | 3mm |
Width | 1.4mm |
Height | 1.1mm |
Dimensions | 3 x 1.4 x 1.1mm |
Related links
- Diodes Inc 75V 300mA, Dual Fast Switching Diode Diode, 3-Pin...
- Vishay Dual Switching Diode, Common Cathode, 250mA 70V, 3-Pin...
- Diodes Inc Dual Switching Diode, Common Cathode, 3-Pin SOT-23 MMBD3004C-7-F
- onsemi Dual Switching Diode, Common Cathode, 3-Pin SOT-23 BAV23CLT1G
- onsemi Dual Switching Diode, Common Cathode, 3-Pin SOT-23 BAV70LT3G
- Infineon Dual Switching Diode, Common Cathode, 3-Pin SOT-23 BAV70E6433HTMA1
- onsemi Dual Switching Diode, Common Cathode, 3-Pin SOT-23 MMBD1504A
- Infineon Dual Switching Diode, Common Cathode, 3-Pin SOT-23 BAV70E6327HTSA1