ABB Switch Disconnector Terminal Shroud, 1SCA Series

Subtotal (1 unit)*

$82.50

(exc. GST)

$90.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$82.50

*price indicative

RS Stock No.:
231-9155
Mfr. Part No.:
1SCA022776R6650 OSS400G1L/3
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Series

1SCA

COO (Country of Origin):
FI

ABB 1SCA Series Switch Disconnector Terminal Shroud


This switch disconnector terminal shroud is an essential accessory for electrical systems, designed to enhance the safety and reliability of connections. The compact dimensions of 64mm width, 130.9mm height, and 81mm depth ensure it fits seamlessly within various setups. This product is suitable for use within the industrial electrical components sector, providing robust support for electrical systems.

Features & Benefits


• Constructed for compatibility with ABB switches for optimal performance
• 0.18 kg weight facilitates ease of installation and handling
• Crafted to enhance electrical safety equipment by providing necessary protection
• Designed specifically for switch disconnector accessories, ensuring reliability
• Technical specifications aligned with industry standards for safety and efficiency
• Packaging supports ease of storage with 1 piece per box

Applications


• Used for terminal shroud installation in low-voltage
• Ideal for use with various ABB switch products
• Perfect for industrial power distribution products requiring enhanced safety measures
• Compatibility with motorised switch fuses for reliable operation
• Essential for maintaining robust electrical connections in automatic systems

What makes this accessory vital for enhanced electrical safety?


The design offers robust protection for the electrical connections, ensuring that connections remain secure and reducing the risk of shorts or failures, thus enhancing overall system integrity.

How does the weight of this accessory contribute to its functionality?


The 0.18 kg weight simplifies the installation process, making it manageable for users who require an efficient setup without compromising on durability.

Can this terminal shroud be used in conjunction with other brands of switch disconnectors?


It is optimally designed for ABB switch disconnectors, thus ensuring the best fit and performance, although alternative usage may require thorough compatibility checks.

Related links