Socomec Switch Disconnector Terminal Shroud, 2998 Series
- RS Stock No.:
- 224-2386
- Mfr. Part No.:
- 29980023
- Brand:
- Socomec
Subtotal (1 unit)*
$68.50
(exc. GST)
$75.35
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $68.50 |
*price indicative
- RS Stock No.:
- 224-2386
- Mfr. Part No.:
- 29980023
- Brand:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Number of Poles | 3P | |
| Series | 2998 | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Number of Poles 3P | ||
Series 2998 | ||
- COO (Country of Origin):
- FR
The Socomec 2998 series is the inter phase barrier for 3P 250 A manual transfer switching equipment.
Safe isolation between the terminals
Essential for use at 690 Vac or in a polluted or dusty atmosphere
Essential for use at 690 Vac or in a polluted or dusty atmosphere
Related links
- Socomec Switch Disconnector Terminal Shroud, 2998 Series
- Socomec Switch Disconnector Terminal Shroud, SIRCOVER Series
- Socomec Switch Disconnector Terminal Shroud, FUSERBLOC Series
- Socomec Switch Disconnector Terminal Shroud, M Series
- Socomec Switch Disconnector Terminal Shroud, 5028 Series
- Socomec Switch Disconnector Terminal Shroud, 3898 Series
- Socomec Switch Disconnector Terminal Shroud, 2698 Series
- Socomec Switch Disconnector Terminal Shroud, SIDERMAT Series
