Eaton Switch Disconnector Shaft 400mm, DUMECO Series
- RS Stock No.:
- 266-4928
- Mfr. Part No.:
- 1314370 4K6400MMDCM/DMM
- Brand:
- Eaton
Subtotal (1 unit)*
$57.89
(exc. GST)
$63.68
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $57.89 |
*price indicative
- RS Stock No.:
- 266-4928
- Mfr. Part No.:
- 1314370 4K6400MMDCM/DMM
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Length | 400mm | |
| Width | 6mm | |
| Series | DUMECO | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Length 400mm | ||
Width 6mm | ||
Series DUMECO | ||
- COO (Country of Origin):
- GB
The Eaton Drive shaft is a critical component of disconnector switch responsible for transmitting the rotational force from the operating mechanism to the contact which open or close the circuit. It ensures safety of personnel working on electrical equipment.
Maximize performance of machine
Related links
- Eaton Switch Disconnector Shaft 172mm, DUMECO Series
- Eaton Switch Disconnector Shaft 116mm, DUMECO Series
- Eaton Switch Disconnector Shaft 400mm, Series 4K Series
- Eaton Switch Disconnector Shaft 132mm, DUMECO Series
- Craig & Derricott Switch Disconnector Shaft 400mm
- Lovato Switch Disconnector Shaft 400mm
- Socomec Switch Disconnector Shaft 400mm, 1401 Series for Use with SIRCO PV
- Schneider Electric Switch Disconnector Shaft 400mm, TeSyS GS Series
