Socomec Switch Disconnector Shaft 200mm, SIRCO MV PV Series for Use with SIRCO MV PV S1 Handle
- RS Stock No.:
- 252-3396
- Mfr. Part No.:
- 14010620
- Brand:
- Socomec
Subtotal (1 unit)*
$49.36
(exc. GST)
$54.30
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.36 |
*price indicative
- RS Stock No.:
- 252-3396
- Mfr. Part No.:
- 14010620
- Brand:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Length | 200mm | |
| Series | SIRCO MV PV | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Length 200mm | ||
Series SIRCO MV PV | ||
- COO (Country of Origin):
- FR
The Socomec shaft for external front handle. It is used with SIRCO MV PV series manually operated multipolar load break switches.
Current rating of 63 to 80 A
Shaft length is 200 mm
S1 handle type
Shaft length is 200 mm
S1 handle type
Related links
- Socomec Switch Disconnector Shaft 320mm, SIRCO MV PV Series for Use with SIRCO MV PV S1 Handle
- Socomec Switch Disconnector Shaft 200mm, SIRCO VM1 Series for Use with SIRCO VM1 Handles
- Socomec Switch Disconnector Shaft 200mm, 1404 Series for Use with SIRCO PV
- Socomec Switch Disconnector Shaft 200mm for Use with Socomec Sirco M Switch Disconnectors
- Socomec Switch Disconnector Shaft 400mm, FUSERBLOC UL Series for Use with FUSERBLOC UL S1 Handle
- Socomec Handle Padlockable, SIRCO MV PV Series
- Socomec Switch Disconnector Shaft 200mm, 2799 Series for Use with External Handle
- Socomec Switch Disconnector Shaft 200mm