ABB Switch Disconnector Shaft 300mm, AC Switch-Disconnectors - Accessories Series for Use with OT Series Switch

Subtotal (1 unit)*

$21.96

(exc. GST)

$24.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$21.96

*price indicative

RS Stock No.:
235-2267
Mfr. Part No.:
1SCA111933R1001
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Length

300mm

Width

6mm

Series

AC Switch-Disconnectors - Accessories

COO (Country of Origin):
FI

ABB Switch Disconnector Shaft, 300mm Length, 6mm Width - 1SCA111933R1001


This switch disconnector shaft is an essential component for electrical disconnectors, specifically designed to work with a ring-type selector handle. With a length of 300mm and a diameter of 6mm, it is constructed to meet various application requirements across industrial settings. The quality materials used in its construction ensure reliable operation, making it suitable for a range of electrical installations.

Features & Benefits


• Made from durable materials to enhance lifespan
• Complies with RoHS Directive for environmental safety
• Designed for compatibility with ABB electrical systems

Applications


• Used with ring-type selector handles in residential
• Utilised in industrial machinery for safety protocols
• Implemented in automation tools for dependable performance

Will it fit with standard ABB electrical components?


It is compatible with common ABB systems and components.

Is it easy to install without specific tools?


Yes, its lightweight design allows for straightforward installation.

Can this component be safely disposed of?


It complies with EU directives for safe disposal practices.

Related links