- RS Stock No.:
- 224-7358
- Mfr. Part No.:
- GAX7150
- Brand:
- Lovato
24 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$10.14
(exc. GST)
$11.15
(inc. GST)
Units | Per unit |
1 + | $10.14 |
- RS Stock No.:
- 224-7358
- Mfr. Part No.:
- GAX7150
- Brand:
- Lovato
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Lovato shaft extension for door-coupling handle.
Certified from EAC
Specifications
Attribute | Value |
---|---|
Length | 150mm |
Series | GAX42 |
Related links
- ABB Switch Disconnector Shaft 400mm for Use with OT Series Switch...
- Eaton Switch Disconnector Shaft 25mm for Use with 20 A Switch...
- ABB Switch Disconnector Shaft 105mm for Use with OT Series Switch...
- ABB Switch Disconnector Shaft 180mm for Use with OT Series Switch...
- ABB Switch Disconnector Shaft 465mm for Use with OS Series Switch...
- Legrand Switch Disconnector Shaft for Use with Switch Disconnector
- ABB Switch Disconnector Shaft 120mm for Use with OT Series Switch...
- ABB Switch Disconnector Shaft 280mm for Use with OS Series Switch...