- RS Stock No.:
- 187-8941
- Mfr. Part No.:
- GLX7150S10
- Brand:
- Lovato
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$14.80
(exc. GST)
$16.28
(inc. GST)
Units | Per unit |
---|---|
1 + | $14.80 |
- RS Stock No.:
- 187-8941
- Mfr. Part No.:
- GLX7150S10
- Brand:
- Lovato
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Product Details
Fixing handles interaxis: 28x40mm
1to 3 padlocks in the 04...8mm
Tightening torque: 1.5Nm/13.31bin
1to 3 padlocks in the 04...8mm
Tightening torque: 1.5Nm/13.31bin
Specifications
Attribute | Value |
---|---|
Length | 150mm |
Related links
- Lovato Switch Disconnector Shaft 150mm, GAX42 Series for Use with...
- Lovato Switch Disconnector Shaft 150mm, GAX7 Series for Use with...
- Lovato Switch Disconnector Shaft
- Lovato Switch Disconnector Shaft 300mm
- Lovato Switch Disconnector Shaft 200mm for Use with GA series
- Lovato Switch Disconnector Shaft 500mm
- Lovato Switch Disconnector Shaft 400mm
- Lovato Switch Disconnector Shaft 200mm