Socomec Switch Disconnector Shaft 200mm, 1400 Series for Use with FUSERBLOC
- RS Stock No.:
- 224-2301
- Mfr. Part No.:
- 14001220
- Brand:
- Socomec
Subtotal (1 unit)*
$93.44
(exc. GST)
$102.78
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $93.44 |
*price indicative
- RS Stock No.:
- 224-2301
- Mfr. Part No.:
- 14001220
- Brand:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Length | 200mm | |
| Series | 1400 | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Length 200mm | ||
Series 1400 | ||
- COO (Country of Origin):
- FR
The Socomec 1400 series is the shaft extension for external front handle. This shaft extension used with the fuse combination switches.
The overall length of the shaft is the 200 mm
Related links
- Socomec Switch Disconnector Shaft 200mm for Use with Fuserbloc Series
- Socomec Switch Disconnector Shaft 320mm, 1400 Series for Use with FUSERBLOC
- Socomec Switch Disconnector Shaft 500mm for Use with Fuserbloc Series
- Socomec Switch Disconnector Shaft 320mm for Use with Fuserbloc Series
- Socomec Switch Disconnector Shaft 200mm
- Socomec Switch Disconnector Shaft 500mm, FUSERBLOC UL Series for Use with FUSERBLOC UL S3 Handle
- Socomec Switch Disconnector Shaft 400mm, FUSERBLOC UL Series for Use with FUSERBLOC UL S1 Handle
- Socomec Switch Disconnector Shaft 200mm, SIRCO VM1 Series for Use with SIRCO VM1 Handles
