Siemens Switch Disconnector Auxiliary Switch, 3KF size 2 Series
- RS Stock No.:
- 267-5888
- Mfr. Part No.:
- 3KF9204-7
- Brand:
- Siemens
Subtotal (1 pack of 6 units)*
$100.53
(exc. GST)
$110.58
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 6 + | $16.755 | $100.53 |
*price indicative
- RS Stock No.:
- 267-5888
- Mfr. Part No.:
- 3KF9204-7
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | 3KF size 2 | |
| Height | 58.5mm | |
| Width | 75mm | |
| Depth | 46mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series 3KF size 2 | ||
Height 58.5mm | ||
Width 75mm | ||
Depth 46mm | ||
- COO (Country of Origin):
- CN
The Siemens accessory for 3KF size 2 cable connection cover short version contains 6 units, it is flat terminal type of electrical connection.
378 g net weight
Related links
- Siemens Switch Disconnector Auxiliary Switch, 3KD Series for Use with For 3KD size 3
- Siemens Switch Disconnector Auxiliary Switch, 3KD9 Series for Use with 3KD
- Siemens Switch Disconnector Auxiliary Switch, SENTRON Series for Use with 3KD
- Siemens Switch Disconnector Auxiliary Switch, SENTRON Series for Use with 3KF
- Siemens Switch Disconnector Auxiliary Switch, 3KF9 Series for Use with 3KF
- Siemens Switch Disconnector Terminal Shroud, 3KF Series
- Siemens Switch Disconnector Auxiliary Switch, 3KD9 Series for Use with 3KD Size 1
- Siemens Switch Disconnector Auxiliary Switch
