ABB Switch Disconnector Auxiliary Switch, OSP Series for Use with Switch Fuses

Subtotal (1 unit)*

$1,146.21

(exc. GST)

$1,260.83

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,146.21

*price indicative

RS Stock No.:
235-2155
Mfr. Part No.:
1SCA100432R1001
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Series

OSP

For Use With

Switch Fuses

Accessory Type

Additional Pole

Height

233mm

COO (Country of Origin):
FI
The ABB fourth polehas88 mm width and 306 mm height.

It has 233 mm length
DIN fuse type

Related links