ABB Switch Disconnector Auxiliary Switch, 1SCA Series for Use with OTPS Series

Subtotal (1 unit)*

$28.67

(exc. GST)

$31.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$28.67

*price indicative

RS Stock No.:
231-9236
Mfr. Part No.:
1SCA105458R1001 OTPS80FD
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Series

1SCA

For Use With

OTPS Series

Accessory Type

Additional Pole

Height

61.5mm

COO (Country of Origin):
FI
The ABB fourth poles, simultaneous function with the main contacts. Mountable on the side of the switch, operate simultaneous with the main contacts.

Width - 17.5 mm
Height - 72.5 mm
Length - 61.5 mm

Related links