Socomec Switch Disconnector Auxiliary Switch, 4501 Series for Use with Power Circuit
- RS Stock No.:
- 224-2498
- Mfr. Part No.:
- 45010034
- Brand:
- Socomec
Subtotal (1 unit)*
$533.63
(exc. GST)
$586.99
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $533.63 |
*price indicative
- RS Stock No.:
- 224-2498
- Mfr. Part No.:
- 45010034
- Brand:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Series | 4501 | |
| For Use With | Power Circuit | |
| Accessory Type | Power Terminal | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Series 4501 | ||
For Use With Power Circuit | ||
Accessory Type Power Terminal | ||
- COO (Country of Origin):
- FR
The Socomec 4501 series is the power terminal having 4 pole and it has 250 A current capacity. The bottom connections done by lugs or cable clamps. They comprise fixed connector terminals mounted on insulation brackets.
High dielectric strength
High mechanical resistance
High mechanical resistance
Related links
- Socomec Switch Disconnector Auxiliary Switch, 4501 Series for Use with Power Circuit
- Socomec Switch Disconnector Auxiliary Switch, 4503 Series for Use with Power Circuit
- Socomec Switch Disconnector Auxiliary Switch, 4502 Series for Use with Power Circuit
- Socomec Switch Disconnector Auxiliary Switch, SIDERMAT Series for Use with Fuse Switch
- Socomec Switch Disconnector Auxiliary Switch, SIDERMAT Series for Use with delete
- Socomec Switch Disconnector Auxiliary Switch, 5411 Series for Use with SIRCO
- Socomec Switch Disconnector Auxiliary Switch, 2200 Series for Use with SIRCO M
- Socomec Switch Disconnector Auxiliary Switch, 5413 Series for Use with FUSERBLOC
