Siemens Switch Disconnector Auxiliary Switch, 3LD Series for Use with for main and emergency-off switch 3LD23/24

Subtotal (1 unit)*

$138.18

(exc. GST)

$152.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$138.18

*price indicative

RS Stock No.:
216-5966
Mfr. Part No.:
3LD9240-2C
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Series

3LD

For Use With

for main and emergency-off switch 3LD23/24

Accessory Type

Neutral conductor

COO (Country of Origin):
DE
The Siemens SENTRON series 3LD Neutral conductor/PE terminal is a Accessories for floor mounting, Accessory for main and emergency switching-off switch 3LD23/24 for 160A-250A and for molded case switch 3LD5 UL for 100A-150A.

Through-type contacts

Related links