- RS Stock No.:
- 210-9400
- Mfr. Part No.:
- 3VA9467-0PK17
- Brand:
- Siemens
On back order for despatch 22/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$782.49
(exc. GST)
$860.74
(inc. GST)
Units | Per unit |
1 + | $782.49 |
- RS Stock No.:
- 210-9400
- Mfr. Part No.:
- 3VA9467-0PK17
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens SENTRON 3VA9 series is side wall mounted rotary operator and emergency stop for 3VA series circuit breaker.
Protection class IP: IP65
Specifications
Attribute | Value |
---|---|
Accessory Type | Side Mounted Motor Operator |
Series | SENTRON |
Colour | Grey |
IP Rating | IP65 |
Length | 94mm |