Siemens SIVACON S4 Cover
- RS Stock No.:
- 633-397
- Mfr. Part No.:
- 8PQ2055-6BA02
- Brand:
- Siemens
Subtotal (1 unit)*
$192.58
(exc. GST)
$211.84
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $192.58 |
*price indicative
- RS Stock No.:
- 633-397
- Mfr. Part No.:
- 8PQ2055-6BA02
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Cover | |
| Product Type | Enclosure Accessory | |
| Series | SIVACON S4 | |
| Colour | Grey | |
| Number of Poles | 4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Cover | ||
Product Type Enclosure Accessory | ||
Series SIVACON S4 | ||
Colour Grey | ||
Number of Poles 4 | ||
The Siemens Cover is rated for up to 630 A, compatible with three or four pole configurations, features a powder-coated surface for enhanced protection, and has dimensions of height 550 mm and width 600 mm.
Material is sheet-steel
Reference code according to IEC 81346-2 UC
Related links
- Siemens Sivacon S4 Cover
- Siemens 8PQ1202 Series Enclosure Frame 1.2 m W, 600 mm D For Use With SIVACON S4
- Siemens 8PQ2302 Series Sheet Steel 1.2 m W 600 mm L, for Use with SIVACON S4
- Siemens Sivacon S4 Mounting Plate
- Siemens 8PQ2055 Series Sheet Steel Cover 800mm W, 10mm L for Use with Sivacon S4
- Siemens Sheet Steel Cover 91 mm L for Use with SIVACON S4
- Siemens SIVACON S4 Connecting Terminals for use with SIVACON S4
- Siemens SIVACON S4 Sivacon S4 Busbar
