Subtotal (1 unit)*
$676.42
(exc. GST)
$744.06
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 03 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $676.42 |
*price indicative
- RS Stock No.:
- 261-894
- Mfr. Part No.:
- EBV333SV1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Fuse Base | |
| Series | EBV | |
| Operating Voltage | 690V | |
| Colour | Grey | |
| Number of Poles | 3 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Fuse Base | ||
Series EBV | ||
Operating Voltage 690V | ||
Colour Grey | ||
Number of Poles 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Eaton low voltage switch disconnector designed to provide reliable protection in demanding applications. Built to cater to a wide range of industrial low voltage distribution systems, this product excels in environments that require robust performance and durability. With its innovative design, it allows for vertical mounting and easy installation onto busbars, ensuring optimal space usage and efficiency. The switch disconnector features a three-pole configuration capable of handling heavy loads, making it ideal for transformer substations and cable cabinets. Engineered with a voltage rating of 690 V, it seamlessly integrates into existing setups while ensuring compliance with essential safety standards. The product's construction focuses on enhancing electrical connection reliability, offering peace of mind for installers and end-users alike.
Designed for horizontal and vertical mounting options to suit diverse installation requirements
Incorporates V-terminals with V-clamps for secure and efficient cable connections
Accommodates NH3 fuse inserts, allowing versatility in fuse selection
Certified with CE and compliant with IEC/EN standards for assured safety
Robust construction built to withstand industrial conditions, enhancing longevity
Facilitates simple, hassle-free maintenance with accessible connection points
Optimises space in electrical panels with a compact footprint and intelligent design
Provides clear release indication within the system for operational awareness
Incorporates V-terminals with V-clamps for secure and efficient cable connections
Accommodates NH3 fuse inserts, allowing versatility in fuse selection
Certified with CE and compliant with IEC/EN standards for assured safety
Robust construction built to withstand industrial conditions, enhancing longevity
Facilitates simple, hassle-free maintenance with accessible connection points
Optimises space in electrical panels with a compact footprint and intelligent design
Provides clear release indication within the system for operational awareness
Related links
- Eaton EBV Fuse Base
- ABB 1SCA0 Handle Fuse Base
- Socomec for use with Fuse Base
- Eaton Eaton xEnergy Series Plastic Cover for Use with CI 43 RS 3-50 Busbar Mounting Fuse Base GSTA1 Fuse Switch
- LCBSM-8-01 9.5mm Base
- RLCBSRE-4-01 9.5mm Base
- Phoenix Contact RIF-RHM-4 Series Relay Retaining Clip for Use with RIF-4 Relay Base
- RND 610-00104 4 x 7mm Base
