Siemens 3NJ4914 LV HRC Accessories
- RS Stock No.:
- 144-433
- Mfr. Part No.:
- 3NJ4914-8BA00
- Brand:
- Siemens
Subtotal (1 unit)*
$281.70
(exc. GST)
$309.87
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $281.70 |
*price indicative
- RS Stock No.:
- 144-433
- Mfr. Part No.:
- 3NJ4914-8BA00
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | LV HRC Accessories | |
| Series | 3NJ4914 | |
| Colour | Black, White | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type LV HRC Accessories | ||
Series 3NJ4914 | ||
Colour Black, White | ||
- COO (Country of Origin):
- DE
The Siemens Disconnecting blade used for fuse switch Disconnector.
UKCA and CE Approved
Related links
- Siemens 3NJ4914 Special Fuse
- Siemens Fuse Holder LV HRC Cover
- Siemens ALPHA Adapter Kit for use with 400/630 DIN LV HRC
- Siemens Fuse Holder LV HRC Contact Cover
- Siemens Fuse Holder LV HRC End Barrier
- Siemens LV HRC Fuse Puller, Sizes 000 → 3in
- Siemens 125A Solid Link for LV HRC Fuses
- Siemens 100A Solid Link for LV HRC Fuses
