- RS Stock No.:
- 386-7682
- Mfr. Part No.:
- 53561245
- Brand:
- Paulstra Hutchinson
27 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$67.83
(exc. GST)
$74.61
(inc. GST)
Units | Per unit |
1 - 5 | $67.83 |
6 - 11 | $67.04 |
12 + | $65.66 |
- RS Stock No.:
- 386-7682
- Mfr. Part No.:
- 53561245
- Brand:
- Paulstra Hutchinson
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Traviflex Mounts
Traviflex mounts consist of 2 metallic armatures joined together by 2 bonded rubber blocks and are available as either male/female or female/male. The rubber works in compression - shear mode. Applications include suspension of pipes, ceilings, hot air ducts, fan unit, air conditioners etc.
2 Galvanised Metallic U Armatures Joined by Bonded Rubber Blocks to Form an Anti-Vibration Mount that Operates in Traction
Suppresses Structure Borne Noise
Natural Frequency: 8Hz to 10Hz
Positive Safety in-case of Elastomer Failure
Allows Movement due to Thermal Expansion
2 Hardnesses of Elastomer Give a Choice of Mounting (45 & 60Sh)
Suppresses Structure Borne Noise
Natural Frequency: 8Hz to 10Hz
Positive Safety in-case of Elastomer Failure
Allows Movement due to Thermal Expansion
2 Hardnesses of Elastomer Give a Choice of Mounting (45 & 60Sh)
Features and Benefits
·Choice of 45 of 60 Shore hardness elastomers
·Suppresses noise caused by vibration
·Allows movement caused by thermal expansion
·Galvanised armatures
·Chloroprene elastomer
·Safe design in the event of failure
·Natural Frequency: 8Hz to 10Hz
·Simple to identify correct orientation when mounting
·Suppresses noise caused by vibration
·Allows movement caused by thermal expansion
·Galvanised armatures
·Chloroprene elastomer
·Safe design in the event of failure
·Natural Frequency: 8Hz to 10Hz
·Simple to identify correct orientation when mounting
Applications
Traviflex anti vibration mounts are an ideal and economic option for reducing vibration and noise caused by structural elements inside buildings. The can be used isolate vibration caused by,
·False and suspended ceilings
·Pipework suspension
·Hot air ducts
·Air conditioning
·Fan units
·False and suspended ceilings
·Pipework suspension
·Hot air ducts
·Air conditioning
·Fan units
Installation
When installing Traviflex mounts it is important to ensure that all mounts are the same distance from the mounting surface and each is supporting the same load.
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male Buffer Foot |
Thread Size | M12 |
Overall Height | 67mm |
Material | Rubber |
Metalwork | Galvanised Metal |
Related links
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET Cylindrical M10 Anti Vibration Mount Cylindrical M10...
- Paulstra Hutchinson M12 Anti Vibration Mount, Bump Stop
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...