Phoenix Contact PT Base Element, DIN Rail, Screw Mount Mounting
- RS Stock No.:
- 802-8220
- Mfr. Part No.:
- 2856113
- Brand:
- Phoenix Contact
Price Each**
$91.28
(exc. GST)
$100.41
(inc. GST)
7 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $91.28 |
**price indicative
- RS Stock No.:
- 802-8220
- Mfr. Part No.:
- 2856113
- Brand:
- Phoenix Contact
Related links
- Phoenix Contact 20 V ac DIN Rail, Screw Mount Mounting
- Phoenix Contact, PT-BE/FM Surge Suppressor Unit 240 V Maximum...
- CAMDENBOSS Base Element for Use with 72mm wide PCBs
- Phoenix Contact, PT Surge Arrester
- Phoenix Contact, PT Replacement Module
- Phoenix Contact, PT 4X1+F-BE Surge Protector Surge Protector
- Phoenix Contact, PT Surge Protection Device
- Phoenix Contact, PT 2X2+F-BE Surge Suppressor Unit 40 V dc Maximum...