Phoenix Contact, S-PT Surge Protector 24V Maximum Voltage Rating 20 kA Maximum Surge Current Surge Arrester Protection
- RS Stock No.:
- 802-6558
- Mfr. Part No.:
- 2800035
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$236.63
(exc. GST)
$260.29
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $236.63 |
*price indicative
- RS Stock No.:
- 802-6558
- Mfr. Part No.:
- 2800035
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Surge Protector | |
| Suppressor Type | Surge Arrester Protection Module | |
| Maximum Voltage | 24V | |
| Mount Type | Screw | |
| Maximum Surge Current | 20kA | |
| Series | S-PT | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Depth | 79mm | |
| Height | 28mm | |
| Standards/Approvals | EN 60079-0, IEC 60079-0 | |
| Length | 28mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Surge Protector | ||
Suppressor Type Surge Arrester Protection Module | ||
Maximum Voltage 24V | ||
Mount Type Screw | ||
Maximum Surge Current 20kA | ||
Series S-PT | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Depth 79mm | ||
Height 28mm | ||
Standards/Approvals EN 60079-0, IEC 60079-0 | ||
Length 28mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Surge Suppressor
Professional range of Phoenix Contact IP67 surge suppressors for protecting sensor heads
IP67 Rated
Screw Termination
24 and 240 Vdc versions available
TP Series
Related links
- Phoenix Contact 37V ac Maximum Voltage Rating 20 kA Maximum Surge Current Surge
- Phoenix Contact, LIT 1X2-24 Surge Protector 24V dc Maximum Voltage Rating 20 kA Maximum Surge Current Surge Arrester
- Phoenix Contact 25V ac Maximum Voltage Rating 20 kA Maximum Surge Current Surge
- Phoenix Contact 28V ac Maximum Voltage Rating 20 kA Maximum Surge Current Surge
- Phoenix Contact, PT-IQ Surge Protector 24V Maximum Voltage Rating 20 kA Maximum Surge Current Protective Plug
- Phoenix Contact, S-PT-1X2-24DC-1/2 Surge Protection Device 20 kA Maximum Surge Current Surge Arrester Protection Module
- Phoenix Contact, PT-IQ Surge Protector 24V Maximum Voltage Rating Surge Arrester Protection Module
- Bourns, 1840 Surge Protector 24V Maximum Voltage Rating 20 kA Maximum Surge Current Signal & Data Line Protector
