Dehn, DRL LSA Surge Arrester 127 V ac, 180 V dc Maximum Voltage Rating 10kA Maximum Surge Current Lightning Arrester
- RS Stock No.:
- 768-1827
- Mfr. Part No.:
- DRL 10 B 180
- Brand:
- Dehn
On back order for despatch 26/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$242.90
(exc. GST)
$267.19
(inc. GST)
Units | Per unit |
1 - 4 | $242.90 |
5 + | $238.66 |
- RS Stock No.:
- 768-1827
- Mfr. Part No.:
- DRL 10 B 180
- Brand:
- Dehn
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phone,TV,CCTV and LAN surge arresters
Data-line lightning current and surge arresters with a variety of mounting options for the protection of Telephone lines, COAX, CCTV and Ethernet based networks. The application specific designs can be retro fitted without complication, being easy to insert into networks and cabling with the minimum of losses. Constructed from components with a very long endurance, these surge arresters meet the relevant international standards and approvals for the product type.
Transient Voltage Suppressors (Modules,Industrial)
Voltage surges, often referred to as spikes or transient overvoltages are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage surges are usually caused by lightning activity and can reach up to 6000V, with current surges of up to 3000A. The maximum size of the voltage and current surges depends on the location within the buildings wiring system. BS6651:1999 Annex C which was replaced in August 2008 by BS EN 62305-4:2006 is complemented by BS EN 61643-11/12 and covers location categories and provides guidance on protection of electronic equipment. For mains power systems, Types I, II and III are used. Surge protection devices not designed to fit into these categories may only provide limited protection and the equipment they protect may suffer damage.
Specifications
Attribute | Value |
---|---|
Suppressor Type | Lightning Arrester |
Maximum Voltage Rating | 127 V ac, 180 V dc |
Mounting Type | Plug In |
Maximum Surge Current | 10kA |
Series | DRL LSA |
Length | 113mm |
Depth | 22mm |
Height | 36mm |
Dimensions | 113 x 22 x 36mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +80°C |
Related links
- Dehn 180 V dc Maximum Voltage Rating 20kA Maximum Surge Current...
- Dehn, DGA FF5 TV Surge Arrester 20 V Maximum Voltage Rating...
- Dehn, DFL Surge Arrester 255 V ac Maximum Voltage Rating 3kA...
- Phoenix Contact Surge Arrester 74/100 V ac Maximum Voltage Rating...
- Phoenix Contact, VAL-CP-MOSO 60-3S-FM Surge Arrester Surge Arrester
- Phoenix Contact, PRT PV Surge Arrester 30 V ac Maximum Voltage...
- Dehn, DBX TC Surge Arrester 180 V Maximum Voltage Rating 0.00075kA...
- Dehn, DPA CLE Surge Arrester 8.5 V Maximum Voltage Rating 0.001kA...