Recently searched

    Eaton Surge Suppressor Unit 120 V ac Maximum Voltage Rating 18kA Maximum Surge Current Mains Surge Protector

    Bulk discount available

    Subtotal (1 unit)**

    $451.93

    (exc. GST)

    $497.12

    (inc. GST)

    Add to Basket
    Select or type quantity
    33 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 4$451.93
    5 - 9$444.04
    10 - 24$424.79
    25 - 49$415.75
    50 +$406.71

    **price indicative

    RS Stock No.:
    618-9597
    Mfr. Part No.:
    MA15/D/1/SI/RS
    Brand:
    Eaton
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Eaton

    Suppressor Type

    Mains Surge Protector

    Maximum Voltage Rating

    140 V

    Mounting Type

    DIN Rail

    Maximum Surge Current

    18kA

    Length

    79mm

    Depth

    25mm

    Height

    79mm

    Dimensions

    90.5 x 79 x 25mm

    Minimum Operating Temperature

    -40°C

    Maximum Operating Temperature

    +85°C

    Related links