- RS Stock No.:
- 255-9459
- Mfr. Part No.:
- 1168947
- Brand:
- Phoenix Contact
On back order for despatch 11/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$117.25
(exc. GST)
$128.97
(inc. GST)
Units | Per unit |
1 + | $117.25 |
- RS Stock No.:
- 255-9459
- Mfr. Part No.:
- 1168947
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact Remote signaling module is a remote signaling set. This can only be used in the FLT-SEC-ZP2.
Connection name is remote fault indicator contact
Switching function is of changeover contact type
Maximum required back-up fuse is 4 A (gG)
Operating voltage is 250 V AC, 250 V DC
Switching function is of changeover contact type
Maximum required back-up fuse is 4 A (gG)
Operating voltage is 250 V AC, 250 V DC
Specifications
Attribute | Value |
---|---|
Suppressor Type | Surge Suppressor |
Series | FLT-SEC-ZP2 |
Related links
- ABB, 1SBN05 Surge Suppressor Unit 440 V ac Maximum Voltage Rating...
- ABB, 1SBN05 Surge Suppressor Unit 65 V dc Maximum Voltage Rating...
- Siemens, 3TX7402 Surge Suppressor Unit 250 V Maximum Voltage...
- Siemens, SIRIUS Surge Suppressor Unit 240 V ac Maximum Voltage...
- Murrelektronik Limited Surge Suppressor Unit 400 V ac Maximum...
- Siemens, 3TX7402 Surge Suppressor Unit 150 V Maximum Voltage...
- Murrelektronik Limited Surge Suppressor Unit 575 V ac Maximum...
- Bourns Surge Suppressor Units