Dehn, DSH TT Surge Arrester 230 / 400 V Maximum Voltage Rating Surge Arrester
- RS Stock No.:
- 193-6594
- Mfr. Part No.:
- DSH TT 255 FM
- Brand:
- Dehn
Bulk discount available
Subtotal (1 unit)**
$2,919.34
(exc. GST)
$3,211.27
(inc. GST)
3 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 4 | $2,919.34 |
5 + | $2,627.39 |
**price indicative
- RS Stock No.:
- 193-6594
- Mfr. Part No.:
- DSH TT 255 FM
- Brand:
- Dehn
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Dehn | |
Suppressor Type | Surge Arrester | |
Maximum Voltage Rating | 230 / 400 V | |
Mounting Type | DIN Rail | |
Series | DSH TT | |
Length | 72mm | |
Depth | 68mm | |
Height | 90mm | |
Dimensions | 72 x 68 x 90mm | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +80°C | |
Select all | ||
---|---|---|
Brand Dehn | ||
Suppressor Type Surge Arrester | ||
Maximum Voltage Rating 230 / 400 V | ||
Mounting Type DIN Rail | ||
Series DSH TT | ||
Length 72mm | ||
Depth 68mm | ||
Height 90mm | ||
Dimensions 72 x 68 x 90mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +80°C | ||
Related links
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 175mm LCD Inclinometer
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips