Mersen, STPT12 Surge Protection Device 275 V ac Maximum Voltage Rating 12.5kA Maximum Surge Current Type 1+2 Mersen SPD
- RS Stock No.:
- 179-3073
- Mfr. Part No.:
- 83120002 / SP12-12K275V
- Brand:
- Mersen
On back order for despatch 04/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$155.11
(exc. GST)
$170.62
(inc. GST)
Units | Per unit |
1 - 1 | $155.11 |
2 - 4 | $150.45 |
5 + | $145.79 |
- RS Stock No.:
- 179-3073
- Mfr. Part No.:
- 83120002 / SP12-12K275V
- Brand:
- Mersen
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Product Details
STP T12 12.5 is the series of combined Type 1+2/Class I+II devices for discharging lightning currents and protecting against voltage surges. Suitable as the first step of protection in incoming power supply panels and areas with exposure to the atmosphere, where installations are usually provided with an external lightning protection system.
Configeration: L-N (1Ph)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Suppressor Type | Type 1+2 Mersen SPD Replacement Cartridge |
Maximum Voltage Rating | 275 V ac |
Mounting Type | Plug In |
Maximum Surge Current | 12.5kA |
Series | STPT12 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +80°C |
Related links
- Mersen, STPT2 Surge Protection Device 1060 V dc Maximum Voltage...
- Mersen, STPT2-40 Surge Protection Device 275 V ac Maximum Voltage...
- Mersen, STPT23 Surge Protection Device 275 V ac Maximum Voltage...
- Mersen, STPT2 Surge Protection Device 530 V dc Maximum Voltage...
- Mersen, STPT2-40 Surge Protection Device 275 V ac Maximum Voltage...
- Mersen, STPT12 Surge Protection Device 1060 V dc Maximum Voltage...
- Mersen, STPT23 Surge Protection Device 255 V ac Maximum Voltage...
- Mersen, STPT2 Surge Protection Device 1500 V dc Maximum Voltage...