Bourns, 1977 Coaxial Surge Protection 130 V dc Maximum Voltage Rating 20kA Maximum Surge Current Coaxial Surge Protector
- RS Stock No.:
- 172-8708
- Mfr. Part No.:
- 1977-09-A00
- Brand:
- Bourns
60 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Box of 10)
$171.389
(exc. GST)
$188.528
(inc. GST)
Units | Per unit | Per Box* |
10 - 10 | $171.389 | $1,713.89 |
20 - 30 | $167.105 | $1,671.05 |
40 + | $164.535 | $1,645.35 |
*price indicative |
- RS Stock No.:
- 172-8708
- Mfr. Part No.:
- 1977-09-A00
- Brand:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Bourns 1977 Series High Frequency Coaxial SPD
Heavy duty design
High frequency DC-5 GHz
DC Pass to ±48 V
VSWR <1.2
Low insertion loss <0.1 dB
Bidirectional
Water resistant
Replaceable gas tube
Three grounding options
High frequency DC-5 GHz
DC Pass to ±48 V
VSWR <1.2
Low insertion loss <0.1 dB
Bidirectional
Water resistant
Replaceable gas tube
Three grounding options
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Suppressor Type | Coaxial Surge Protector |
Maximum Voltage Rating | 130 V dc |
Mounting Type | Through Hole |
Maximum Surge Current | 20kA |
Series | 1977 |
Length | 64mm |
Depth | 26mm |
Dimensions | 64 x 26mm |
Minimum Operating Temperature | -50°C |
Maximum Operating Temperature | +85°C |
Related links
- Dehn, DGA FF5 TV Surge Arrester 20 V Maximum Voltage Rating...
- Legrand Surge Protection Device 415 V Maximum Voltage Rating 25kA...
- Huber+Suhner, SSC-N230 Coaxial Surge Protection 170 V dc Maximum...
- Legrand Surge Protection Device 415 V Maximum Voltage Rating 20kA...
- Bourns, 1977 Coaxial Surge Protection 600 V dc Maximum Voltage...
- Dehn, DFL Surge Arrester 255 V ac Maximum Voltage Rating 3kA...
- Bourns, 1977 Coaxial Surge Protection 300 V dc Maximum Voltage...
- Dehn, DGA Coaxial Surge Protection 6.4 V Maximum Voltage Rating...