Recently searched

    1 Phase Industrial Surge Protector, ≤1.5 kV, DIN Rail Mount

    Discontinued product
    RS Stock No.:
    890-3752
    Mfr. Part No.:
    2905229
    Brand:
    Phoenix Contact
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Phoenix Contact

    Voltage Protection Rating

    ≤1.5kV

    Series

    PLT-SEC-T3-230-FM

    Electrical Phase

    1

    Mounting Style

    DIN Rail

    Impulse Discharge Current

    3kA

    Length

    90mm

    Width

    17.7mm

    Depth

    74.5mm

    Dimensions

    90 x 17.7 x 74.5mm

    Minimum Operating Temperature

    -40°C

    Maximum Operating Temperature

    +80°C

    Operating Temperature Range

    -40 → +80 °C

    Related links