Endress+Hauser Surge Arrester, 2kA, DIN Rail Mount, Panel Mount Mount
- RS Stock No.:
- 267-9373
- Distrelec Article No.:
- 303-84-383
- Mfr. Part No.:
- HAW562-8DA
- Brand:
- Endress+Hauser
Subtotal (1 unit)**
$456.15
(exc. GST)
$501.77
(inc. GST)
5 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $456.15 |
**price indicative
- RS Stock No.:
- 267-9373
- Distrelec Article No.:
- 303-84-383
- Mfr. Part No.:
- HAW562-8DA
- Brand:
- Endress+Hauser
Related links
- Endress+Hauser Surge Arrester 230V (Volts), DIN Rail Mount
- Endress+Hauser Single Phase Surge Arrester 400V (Volts) Panel Mount Mount
- Endress+Hauser Single Phase Surge Arrester 1250V (Volts) Panel Mount Mount
- Endress+Hauser Single Phase Surge Arrester 600V (Volts), DIN Rail Mount
- Endress+Hauser Single Phase Surge Arrester 550V (Volts), DIN Rail Mount
- Endress+Hauser Single Phase Surge Arrester 900V (Volts), Screw Mount Mount
- Endress+Hauser Single Phase Surge Arrester 650V (Volts), Screw Mount Mount
- Endress+Hauser Single Phase Surge Arrester 1100V (Volts), Screw Mount Mount