- RS Stock No.:
- 266-1191
- Mfr. Part No.:
- 0 775 41
- Brand:
- Legrand
On back order for despatch 31/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$198.87
(exc. GST)
$218.76
(inc. GST)
Units | Per unit |
---|---|
1 + | $198.87 |
- RS Stock No.:
- 266-1191
- Mfr. Part No.:
- 0 775 41
- Brand:
- Legrand
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Legrand mosaic, a surge protector responding to current trends in buildings to be completed with a finishing plate and to be installed on all types of supports, it is easy and quick installation by pinning in the surge protector reference 077540 to replace a worn module.
IP20 protection class
Indoor use only
Visualization of operation by LED
Indoor use only
Visualization of operation by LED
Specifications
Attribute | Value |
---|---|
Device Type | Surge Protector |
Maximum Surge Current | 1kA |
Voltage Protection Rating | 1kV |
Electrical Phase | Single |
Mounting Style | Surface Mount |
Related links
- Legrand Single Phase Surge Arrester, 12kA, 1.2kV, DIN Rail Mount
- Legrand Single Phase Surge Arrester, 40kA, 2.5kV, DIN Rail Mount
- Phoenix Contact Surge Protector, 1kA, 1.5kV
- Legrand Single Phase Busbar, 17.7mm Pitch
- Endress+Hauser Single Phase Surge Arrester, 1kA, 900V (Volts),...
- Lovato Single Phase Surge Protector, 40kA, DIN Rail Mount
- Lovato Single Phase Surge Protector, 60kA, DIN Rail Mount
- Lovato Single Phase Surge Protector, 50kA, DIN Rail Mount