- RS Stock No.:
- 254-4818
- Mfr. Part No.:
- 2882213
- Brand:
- Phoenix Contact
On back order for despatch 11/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$102.14
(exc. GST)
$112.35
(inc. GST)
Units | Per unit |
1 + | $102.14 |
- RS Stock No.:
- 254-4818
- Mfr. Part No.:
- 2882213
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact Type 3 surge protection device attachment connector with surge protection for mains sockets, mains control lamp, optical power and error display.
Connection method Grounding plug/socket
Type Attachment plug
Product type Device protection
Type Attachment plug
Product type Device protection
Specifications
Attribute | Value |
---|---|
Device Type | Surge Protector |
Maximum Surge Current | 16A |
Voltage Protection Rating | 360V ac |
Electrical Phase | 3 |
Related links
- Eaton, SLP Surge Suppressor Unit 32 V Maximum Voltage Rating 20kA...
- Phoenix Contact, VAL-MS Surge Protector 500 V ac Maximum Voltage...
- Dehn, DGA FF5 TV Surge Arrester 20 V Maximum Voltage Rating...
- Legrand Surge Protection Device 415 V Maximum Voltage Rating 25kA...
- Eaton, PBU Surge Protection Connector 32 V dc Maximum Voltage...
- Phoenix Contact, VAL MS Surge Protection Device 30 V ac Maximum...
- Legrand Surge Protection Device 415 V Maximum Voltage Rating 20kA...
- Phoenix Contact 3 Phase Surge Protector 360V ac/dc