Lovato Single Phase Surge Protector, 40kA, DIN Rail Mount
- RS Stock No.:
- 248-5669
- Mfr. Part No.:
- SG2DG600M2R
- Brand:
- Lovato
Price (ex. GST) Each
$259.34
(exc. GST)
$285.27
(inc. GST)
1 In Global stock for delivery within 10 working day(s)
Units | Per unit |
---|---|
1 + | $259.34 |
- RS Stock No.:
- 248-5669
- Mfr. Part No.:
- SG2DG600M2R
- Brand:
- Lovato
- COO (Country of Origin):
- IT
Related links
- Lovato Single Phase Surge Protector, 40kA, DIN Rail Mount
- Lovato Single Phase Replacement cartridge, 40kA, DIN Rail Mount
- Weidmuller 1+N Phase Surge Protector, 40kA, DIN Rail Mount
- Bourns Single, Three Phase Surge Protector, 40kA, 2.5kV, DIN Rail Mount
- Phoenix Contact 1 Phase Surge Protector, 40kA, DIN Rail Mount
- Phoenix Contact 2 Phase Surge Protector, 40kA, DIN Rail Mount
- Phoenix Contact 3 Phase Surge Protector, 40kA, DIN Rail Mount
- Contactum 3 Phase Surge Protector, 40kA, DIN Rail Mount