Eaton 1 Phase Industrial Surge Protector, 15 kA, 277 V ac, Flange
- RS Stock No.:
- 236-5201
- Mfr. Part No.:
- LS15K-KP30-277V-P
- Brand:
- Eaton
Bulk discount available
Subtotal (1 box of 5 units)*
$388.74
(exc. GST)
$427.615
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 5 - 20 | $77.748 | $388.74 |
| 25 + | $69.974 | $349.87 |
*price indicative
- RS Stock No.:
- 236-5201
- Mfr. Part No.:
- LS15K-KP30-277V-P
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Industrial Surge Protector | |
| Voltage Protection Rating | 277V ac | |
| Maximum Surge Current | 15kA | |
| Series | LS | |
| Range | MTL LS15K-KP30 | |
| Electrical Phase | 1 | |
| Mount Type | Flange | |
| IP Rating | IP66 | |
| Depth | 31mm | |
| Length | 80mm | |
| Standards/Approvals | ANSI IEEE C62.41, IEC61643-11 | |
| Width | 41mm | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Industrial Surge Protector | ||
Voltage Protection Rating 277V ac | ||
Maximum Surge Current 15kA | ||
Series LS | ||
Range MTL LS15K-KP30 | ||
Electrical Phase 1 | ||
Mount Type Flange | ||
IP Rating IP66 | ||
Depth 31mm | ||
Length 80mm | ||
Standards/Approvals ANSI IEEE C62.41, IEC61643-11 | ||
Width 41mm | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- IN
The Eaton MTL Surge Technologies LS15K-KP30 range of surge protection devices are versatile, high performance surge protection devices which can be used within a wide variety of equipment in industrial and commercial applications. The circuitry will protect equipment from damaging electrical transients and disturbances. The space saving footprint allows the range to be mounted in confined locations whilst providing protection the Line/Neutral, Line/Ground, and Neutral/Ground modes. We provide a high performance to size ratio by utilizing a hybrid of Metal Oxide Varistor (MOV) and state of the art failure disconnect network giving added peace of mind.
15kA surge protection per mode
Protects LED lighting systems and drivers
Protects 100-277V systems
High performance to size ratio with inbuilt thermal protection and LED status indication feature
Fully automatic operation
Note
Eaton formerly known as MTL
Related links
- Eaton 1 Phase Industrial Surge Protector 277 V ac, Flange
- Eaton 2 Phase Industrial Surge Protector 480 V ac, Flange
- 1 Phase Industrial Surge Protector DIN Rail Mount
- 1 Phase Industrial Surge Protector DIN Rail Mount
- 1 Phase Industrial Surge Protector DIN Rail Mount
- 1 Phase Industrial Surge Protector DIN Rail Mount
- RS PRO 1 Phase Industrial Surge Protector 1.35 kV, DIN Rail
- RS PRO 1 Phase Industrial Surge Protector 1.35 kV, DIN Rail
