- RS Stock No.:
- 207-2778
- Mfr. Part No.:
- 2907877
- Brand:
- Phoenix Contact
On back order for despatch 20/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$161.83
(exc. GST)
$178.01
(inc. GST)
Units | Per unit |
1 - 4 | $161.83 |
5 + | $145.64 |
- RS Stock No.:
- 207-2778
- Mfr. Part No.:
- 2907877
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact type 2 surge protection plug has optical and mechanical status indicator. It is a high-performance gas-filled surge arrester for N/PE protection.
Pluggable
Free of leakage current
Free of leakage current
Specifications
Attribute | Value |
---|---|
Device Type | Surge Protector |
Range | Type 2 Surge Protection Plug |
Series | VAL-SEC-T2 |
Mounting Style | DIN Rail |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +80°C |
Operating Temperature Range | -40 → +80 °C |
Related links
- Phoenix Contact 1 Phase Surge Protector DIN Rail Mount
- Phoenix Contact 2 Phase Surge Protector, DIN Rail Mount
- Phoenix Contact 3 Phase Surge Protector DIN Rail Mount
- Phoenix Contact Surge Protector 3.5kV
- Phoenix Contact Surge Protector DIN Rail Mount
- Lovato Single Phase Surge Protector DIN Rail Mount
- Phoenix Contact Three Phase Surge Arrester = 2.9kV, DIN Rail Mount
- Phoenix Contact 2 Phase Surge Protector DIN Rail Mount