- RS Stock No.:
- 190-2016
- Mfr. Part No.:
- LV275DI-U4
- Brand:
- Okaya Electric Industries
11 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$74.30
(exc. GST)
$81.73
(inc. GST)
Units | Per unit |
1 - 4 | $74.30 |
5 + | $66.87 |
- RS Stock No.:
- 190-2016
- Mfr. Part No.:
- LV275DI-U4
- Brand:
- Okaya Electric Industries
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
SPD with a fail safe function to prevent short-circuit (separation of circuit and element is visually confirmable).
Protection against lightning surge for single/three phase power supplies.
Quick response for surge.
Impulse current capacity 8/20μs-5000A.
Applications
Tapping machines, NC machines, other machine tools
Lithography equipment, washing devices, IC testers
Injection molding machines, winding machines, surface mounters
Vehicle air conditioners
Servo amplifiers
Electric facilities or other industrial equipment
Protection against lightning surge for single/three phase power supplies.
Quick response for surge.
Impulse current capacity 8/20μs-5000A.
Applications
Tapping machines, NC machines, other machine tools
Lithography equipment, washing devices, IC testers
Injection molding machines, winding machines, surface mounters
Vehicle air conditioners
Servo amplifiers
Electric facilities or other industrial equipment
Specifications
Attribute | Value |
---|---|
Device Type | Surge Protector |
Maximum Surge Current | 5kA |
Series | LV |
Electrical Phase | 3 |
Mounting Style | Surface Mount |
Impulse Discharge Current | 500A |
Length | 43mm |
Width | 36.5mm |
Depth | 24.5mm |
Dimensions | 43 x 36.5 x 24.5mm |
Related links
- Eaton, SLP Surge Suppressor Unit 32 V Maximum Voltage Rating 20kA...
- Phoenix Contact, VAL-MS Surge Protector 500 V ac Maximum Voltage...
- Dehn, DGA FF5 TV Surge Arrester 20 V Maximum Voltage Rating...
- Legrand Surge Protection Device 415 V Maximum Voltage Rating 25kA...
- Eaton, PBU Surge Protection Connector 32 V dc Maximum Voltage...
- Phoenix Contact, VAL MS Surge Protection Device 30 V ac Maximum...
- Legrand Surge Protection Device 415 V Maximum Voltage Rating 20kA...
- Okaya Electric Industries 1 Phase Surge Protector Surface Mount Mount