RS PRO Single Phase Industrial Surge Protector, 40kA, 1.25kV, DIN Rail Mount
- RS Stock No.:
- 101-799
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$221.45
(exc. GST)
$243.60
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $221.45 |
| 10 + | $199.32 |
*price indicative
- RS Stock No.:
- 101-799
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Device Type | Surge Protector | |
| Maximum Surge Current | 40kA | |
| Voltage Protection Rating | 1.25kV | |
| Electrical Phase | Single | |
| Mounting Style | DIN Rail Mount | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Device Type Surge Protector | ||
Maximum Surge Current 40kA | ||
Voltage Protection Rating 1.25kV | ||
Electrical Phase Single | ||
Mounting Style DIN Rail Mount | ||
- COO (Country of Origin):
- CN
RS PRO Type 2 AC Surge Protector - Protects 3P + N + PE
The RS PRO pluggable surge protector is engineered to protect the AC powerline at the main switchboard of an installation. These SPDs utilise high-energy varistors with integrated thermal disconnectors and failure indicators, ensuring compliance with standards and delivering maximum protection efficiency, high impulse current capacity, and enhanced reliability. Our surge protector range is available in multipolar configurations and various voltage options to accommodate single-phase and 3-phase networks.
Features and Benefits
- Compact, Type 2 surge protector – Pluggable
- Protects 3P+N+PE
- Protection modes - common and/or differential
- Safe disconnect device
- Remote signalling
- Network: 230/400 V
- Max. AC operating voltage: 275 Vac
- Residual Current: None
- Max. discharge current: 40 kA
- Admissible short-circuit current: 10 000 A
- Standards compliance: IEC 61643-11 / EN 61643-11 / UL1449 ed.5
Applications
- Powerlines
- Main Switchboard
Related links
- RS PRO Single Phase Industrial Surge Protector 1.25kV, DIN Rail Mount
- RS PRO Single Phase Industrial Surge Protector 1.25kV, DIN Rail Mount
- RS PRO Single Phase Industrial Surge Protector 1.25kV, DIN Rail Mount
- RS PRO Single Phase Industrial Surge Protector 1.35kV, DIN Rail Mount
- RS PRO Single Phase Industrial Surge Protector 0.9kV, DIN Rail Mount
- RS PRO Single Phase Industrial Surge Protector 1.1kV, DIN Rail Mount
- RS PRO Single Phase Industrial Surge Protector 1.35kV, DIN Rail Mount
- RS PRO Single Phase Industrial Surge Protector 1.5kV, DIN Rail Mount
