Mitutoyo Detector for Soft Materials, 10μm Measuring Range, for use with Surftest SJ-210/Surftest SJ-310
- RS Stock No.:
- 248-5999
- Mfr. Part No.:
- 178-391
- Brand:
- Mitutoyo
Subtotal (1 unit)*
$1,529.41
(exc. GST)
$1,682.35
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,529.41 |
*price indicative
- RS Stock No.:
- 248-5999
- Mfr. Part No.:
- 178-391
- Brand:
- Mitutoyo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitutoyo | |
| Roughness Tester Accessory Type | Detector for Soft Materials | |
| Range | 10µm | |
| Measuring Force | 4mN | |
| Stylus Type | Diamond Tip | |
| For Use With | Surftest SJ-210/Surftest SJ-310 | |
| Select all | ||
|---|---|---|
Brand Mitutoyo | ||
Roughness Tester Accessory Type Detector for Soft Materials | ||
Range 10µm | ||
Measuring Force 4mN | ||
Stylus Type Diamond Tip | ||
For Use With Surftest SJ-210/Surftest SJ-310 | ||
- COO (Country of Origin):
- JP
The Mitutoyo detector for soft material is a standard and optional accessories for surftest which is applicable in the measuring the roughness of the surface.
Used for SJ-210 / SJ-310 series
