Wurth, WE-PD4 Unshielded Wire-wound SMD Inductor with a Ferrite Core, 470 μH ±10% Wire-Wound 600mA Idc
- RS Stock No.:
- 396-5994
- Mfr. Part No.:
- 74456247
- Brand:
- Wurth Elektronik
434 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 2)
$3.24
(exc. GST)
$3.56
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2 - 148 | $3.24 | $6.48 |
150 - 298 | $3.17 | $6.34 |
300 + | $3.12 | $6.24 |
*price indicative
- RS Stock No.:
- 396-5994
- Mfr. Part No.:
- 74456247
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
WE-PD4 Series Wire Wound Chokes
Wurth WE-PD4 wire wound surface mount inductor is a compact design and has a low loss ferrite core. These power inductors have current ratings up to 15A and can be used at frequencies up to 10 MHz. Applications: High efficiency SMPSUs, interference suppression. Operating temperature: -40°C to +125°C
![](https://media.rs-online.com/t_line/LD393337-01.jpg)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Wurth Non Standard SMT Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 470 μH |
Maximum DC Current | 600mA |
Length | 12.7mm |
Depth | 10mm |
Height | 5mm |
Dimensions | 12.7 x 10 x 5mm |
Shielded | No |
Tolerance | ±10% |
Maximum DC Resistance | 1.7Ω |
Series | WE-PD4 |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 3.1MHz |
Minimum Operating Temperature | -40°C |
Inductor Construction | Wire-Wound |
Maximum Operating Temperature | +125°C |
Related links
- Wurth, WE-PD4 Unshielded Wire-wound SMD Inductor with a Ferrite...
- Wurth, WE-PD4 Unshielded Wire-wound SMD Inductor with a Ferrite...
- Wurth, WE-PD4 Unshielded Wire-wound SMD Inductor with a Ferrite...
- Wurth, WE-PD4 Unshielded Wire-wound SMD Inductor with a Ferrite...
- Wurth, WE-PD4 Unshielded Wire-wound SMD Inductor with a Ferrite...
- Wurth, WE-PD4 Unshielded Wire-wound SMD Inductor with a Ferrite...
- Wurth, WE-PD4 Unshielded Wire-wound SMD Inductor with a Ferrite...
- Wurth, WE-PD4 Unshielded Wire-wound SMD Inductor with a Ferrite...