- RS Stock No.:
- 396-3184
- Mfr. Part No.:
- 74457033
- Brand:
- Wurth Elektronik
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price (ex. GST) Each (In a Pack of 2)
$3.765
(exc. GST)
$4.141
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2 - 62 | $3.765 | $7.53 |
64 - 124 | $3.67 | $7.34 |
126 + | $3.615 | $7.23 |
*price indicative
- RS Stock No.:
- 396-3184
- Mfr. Part No.:
- 74457033
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
Product Details
WE-PD4 Series Wire Wound Chokes
Wurth WE-PD4 wire wound surface mount inductor is a compact design and has a low loss ferrite core. These power inductors have current ratings up to 15A and can be used at frequencies up to 10 MHz. Applications: High efficiency SMPSUs, interference suppression. Operating temperature: -40°C to +125°C
![](https://media.rs-online.com/t_line/LD393337-01.jpg)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Wurth Non Standard SMT Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 3.3 μH |
Maximum DC Current | 9A |
Length | 22mm |
Depth | 15mm |
Height | 7mm |
Dimensions | 22 x 15 x 7mm |
Shielded | No |
Tolerance | ±20% |
Maximum DC Resistance | 9.2mΩ |
Series | WE-PD4 |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 39MHz |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Inductor Construction | Wire-Wound |
Related links
- Wurth, WE-PD4 Unshielded Wire-wound SMD Inductor with a Ferrite...
- Wurth, WE-PD4 Unshielded Wire-wound SMD Inductor with a Ferrite...
- Wurth, WE-PD4 Unshielded Wire-wound SMD Inductor with a Ferrite...
- Wurth, WE-PD4 Unshielded Wire-wound SMD Inductor with a Ferrite...
- Wurth, WE-PD4 Unshielded Wire-wound SMD Inductor with a Ferrite...
- Wurth, WE-PD4 Unshielded Wire-wound SMD Inductor with a Ferrite...
- Wurth, WE-PD4 Unshielded Wire-wound SMD Inductor with a Ferrite...
- Wurth, WE-PD4 Unshielded Wire-wound SMD Inductor with a Ferrite...