Wurth, WE-MI, 1206 (3216M) Unshielded Multilayer Surface Mount Inductor with a Ferrite Core, 2.7 μH ±10% Multilayer
- RS Stock No.:
- 358-6608
- Mfr. Part No.:
- 74479157
- Brand:
- Wurth Elektronik
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 358-6608
- Mfr. Part No.:
- 74479157
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 2.7 μH | |
| Maximum DC Current | 50mA | |
| Package/Case | 1206 (3216M) | |
| Length | 3.2mm | |
| Depth | 1.6mm | |
| Height | 1.1mm | |
| Dimensions | 3.2 x 1.6 x 1.1mm | |
| Shielded | No | |
| Tolerance | ±10% | |
| Maximum DC Resistance | 600mΩ | |
| Series | WE-MI | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 52MHz | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Minimum Quality Factor | 45 | |
| Inductor Construction | Multilayer | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 2.7 μH | ||
Maximum DC Current 50mA | ||
Package/Case 1206 (3216M) | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Height 1.1mm | ||
Dimensions 3.2 x 1.6 x 1.1mm | ||
Shielded No | ||
Tolerance ±10% | ||
Maximum DC Resistance 600mΩ | ||
Series WE-MI | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 52MHz | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Minimum Quality Factor 45 | ||
Inductor Construction Multilayer | ||
- COO (Country of Origin):
- TW




