Vishay, IHLP, 1212 Shielded Surface Mount Inductor with a Metal Composite Core, 1.2 μH ±20 % 2.97 A Idc

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
248-8103
Mfr. Part No.:
IHLP1212BZEV1R2M5A
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Inductor

Inductance

1.2μH

Maximum DC Current

2.97A

Package/Case

1212

Length

3.56mm

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-55°C

Maximum DC Resistance

38.99mΩ

Maximum Operating Temperature

155°C

Series

IHLP

Inductance Tolerance

±20 %

Core Material

Metal Composite

Depth

2mm

Standards/Approvals

RoHS Compliant

Height

2mm

Maximum Self Resonant Frequency

67MHz

Inductor Construction

Shielded

The Vishay IHLP-1212BZ-5A series handles high transient current spikes without saturation and has ultra low buzz noise due to its composite construction. It has shielded construction and operating temperature is -55 °C to +155 °C.

Excellent DC to DC energy storage up to 5 MHz

Lowest DC resistance

Related links