Vishay, IHLP, 1212 Shielded Surface Mount Inductor with a Metal Composite Core, 1 μH ±20 % 3.47 A Idc

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
248-8082
Mfr. Part No.:
IHLP1212AZEV1R0MA1
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Inductance

1μH

Product Type

Surface Mount Inductor

Maximum DC Current

3.47A

Package/Case

1212

Length

3.56mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

66.38mΩ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Series

IHLP

Core Material

Metal Composite

Height

1mm

Depth

1mm

Standards/Approvals

RoHS Compliant

Maximum Self Resonant Frequency

95MHz

Inductor Construction

Shielded

The Vishay IHLP-1212AZ-A1 series handles high transient current spikes without saturation and has ultra low buzz noise due to its composite construction. It has shielded construction and operating temperature is -55 °C to +125 °C.

Excellent DC to DC energy storage up to 5 MHz

Lowest DC resistance